Filter Your Search
1 - 10 of 230 results
|
VL-821-HAW-KAAN-10M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRI STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 8 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | SOLCC4,.1,83 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | VECTRON INTERNATIONAL | SOLCC4,.1,83 | compliant | Clock | ||
|
VL-821-HAW-KAAN-24M4921900_SNPBDIP
Vectron International
|
Check for Price | Transferred | 24.4922 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRI STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 8 mA | 2.75 V | 2.25 V | 55/45 % | e0 | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | SOLCC4,.1,83 | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | VECTRON INTERNATIONAL | SOLCC4,.1,83 | compliant | Clock | |||||
|
VL-821-HAW-KAAN-150M000000_SNPBDIP
Vectron International
|
Check for Price | Transferred | 150 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRI STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 15 mA | 2.75 V | 2.25 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | SOLCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | VECTRON INTERNATIONAL | SOLCC4,.1,83 | compliant | Clock | |||||||
|
VL-821-HAW-KAAN-50M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 50 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRI STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 10 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | SOLCC4,.1,83 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | Clock | |||
|
VL-821-HAW-KAAN-124M444000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 124.444 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRI STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 15 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | SOLCC4,.1,83 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | VECTRON INTERNATIONAL | SOLCC4,.1,83 | compliant | Clock | |||
|
VL-821-HAW-KAAN-125M000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 125 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRI STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 15 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | SOLCC4,.1,83 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | VECTRON INTERNATIONAL | SOLCC4,.1,83 | compliant | Clock | |||
|
VL-821-HAW-KAAN-2M17600000_SNPBDIP
Vectron International
|
Check for Price | Transferred | 2.176 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRI STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 8 mA | 2.75 V | 2.25 V | 55/45 % | e0 | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | SOLCC4,.1,83 | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | VECTRON INTERNATIONAL | SOLCC4,.1,83 | compliant | Clock | |||||
|
VL-821-HAW-KAAN-124M444000_SNPBDIP
Microsemi Corporation
|
Check for Price | Transferred | 124.444 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRI STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 15 mA | 2.75 V | 2.25 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | SOLCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | MICROSEMI CORP | compliant | Clock | ||||||||
|
VL-821-HAW-KAAN-156M000000_SNPBDIP
Microsemi Corporation
|
Check for Price | Transferred | 156 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRI STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 15 mA | 2.75 V | 2.25 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | SOLCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | MICROSEMI CORP | compliant | Clock | ||||||||
|
VL-821-HAW-KAAN-135M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 135 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | Clock |