Filter Your Search
1 - 10 of 816 results
|
VM421D1
Honeywell Sensing and Control
|
$6.7700 | Active | HONEYWELL SENSING AND CONTROL | unknown | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |||||||||||||||||||||||
|
VM42E3-15.360-1.5/0+60
Telcona AG
|
Check for Price | Contact Manufacturer | 15.36 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | SINE | 2.5 V | 500 mV | YES | 12 ppm | 800 mV | 60 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 2.5mm | TELCONA AG | compliant | Sine | ||||||||
|
VM42E3-19.680-1/-20+70
Telcona AG
|
Check for Price | Contact Manufacturer | 19.68 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | SINE | 2.5 V | 500 mV | YES | 12 ppm | 800 mV | 70 °C | -20 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 2.5mm | TELCONA AG | compliant | Sine | |||||||
|
VM42E3-13.000-5/-20+70
Telcona AG
|
Check for Price | Contact Manufacturer | 13 MHz | 5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | SINE | 2.5 V | 500 mV | YES | 12 ppm | 800 mV | 70 °C | -20 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 2.5mm | TELCONA AG | compliant | Sine | |||||||
|
VM42E5-12.800-5/-40+85
Telcona AG
|
Check for Price | Contact Manufacturer | 12.8 MHz | 5 % | 1 PPM/FIRST YEAR | 10 kΩ | 5 V | SINE | 4.5 V | 500 mV | YES | 12 ppm | 1 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 2.5mm | TELCONA AG | compliant | Sine | |||||||
|
VM42E5-19.440-2.0/0+60
Telcona AG
|
Check for Price | Contact Manufacturer | 19.44 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 5 V | SINE | 4.5 V | 500 mV | YES | 12 ppm | 1 V | 60 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 2.5mm | TELCONA AG | compliant | Sine | ||||||||
|
VM42E5-19.680-5/-40+85
Telcona AG
|
Check for Price | Contact Manufacturer | 19.68 MHz | 5 % | 1 PPM/FIRST YEAR | 10 kΩ | 5 V | SINE | 4.5 V | 500 mV | YES | 12 ppm | 1 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 2.5mm | TELCONA AG | compliant | Sine | |||||||
|
VM42T5-32.768-1/-30+75
Telcona AG
|
Check for Price | Contact Manufacturer | 32.768 kHz | 1 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 10 ns | YES | 12 ppm | 10 ms | 60/40 % | 75 °C | -30 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 2.5mm | TELCONA AG | compliant | Clock | |||||
|
VM42E5-14.400-1.5/-30+75
Telcona AG
|
Check for Price | Contact Manufacturer | 14.4 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 5 V | SINE | 4.5 V | 500 mV | YES | 12 ppm | 1 V | 75 °C | -30 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 2.5mm | TELCONA AG | compliant | Sine | |||||||
|
VM42E5-19.200-5/-30+60
Telcona AG
|
Check for Price | Contact Manufacturer | 19.2 MHz | 5 % | 1 PPM/FIRST YEAR | 10 kΩ | 5 V | SINE | 4.5 V | 500 mV | YES | 12 ppm | 1 V | 60 °C | -30 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 2.5mm | TELCONA AG | compliant | Sine |