Filter Your Search
1 - 10 of 18 results
|
VO4157M-X007T
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 60 mA | 300 mA | 5.3 kV | 3 mA | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 700 V | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||
|
VO4157D-X001
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 300 mA | 3 V | 5.3 kV | 1.6 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | 1.6 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 700 V | 700 V | 10 µA | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||
|
VO4157H-X016
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 300 mA | 3 V | 5.3 kV | 2 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | 2 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 700 V | 700 V | 10 µA | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||
|
VO4157H
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 5.3 kV | 2 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 700 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | DIP-6 | ||||||||||||
|
VO4157H
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 60 mA | 300 mA | 5.3 kV | 2 mA | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 700 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Trigger Device Outputs | ROHS COMPLIANT, DIP-6 | |||||||||||
|
VO4157D
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 5.3 kV | 1.6 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 700 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Vishay | ||||||||||||
|
VO4157M
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 60 mA | 300 mA | 5.3 kV | 3 mA | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 700 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Trigger Device Outputs | ROHS COMPLIANT, DIP-6 | |||||||||||
|
VO4157D-X006
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 60 mA | 300 mA | 5.3 kV | 1.6 mA | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 700 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Trigger Device Outputs | 0.400 INCH, ROHS COMPLIANT, DIP-6 | |||||||||||
|
VO4157H-X006
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 60 mA | 300 mA | 5.3 kV | 2 mA | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 700 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Trigger Device Outputs | 0.400 INCH, ROHS COMPLIANT, DIP-6 | |||||||||||
|
VO4157D-X017T
Vishay Semiconductors
|
Check for Price | Obsolete | 60 mA | 300 mA | 5.3 kV | 1.6 mA | HIGH SENSITIVITY, UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 700 V | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs |