Filter Your Search
1 - 10 of 260 results
|
VOL617A-4T
Vishay Intertechnologies
|
$0.1777 | Yes | Active | UL RECOGNIZED | SINGLE | -55 °C | 100 °C | VISHAY INTERTECHNOLOGY INC | SOP-4 | unknown | Transistor Outputs | Vishay | 80 V | 160 % | 160 % | 200 nA | 60 mA | 1.5 V | 5 kV | SURFACE MOUNT | 1 | 50 mA | TRANSISTOR OUTPUT OPTOCOUPLER | TR, 13 INCH | 150 mW | YES | ||||||
|
VOL617A-1X001T
Vishay Intertechnologies
|
$0.1982 | Yes | Active | UL RECOGNIZED, VDE APPROVED | SINGLE | -55 °C | 100 °C | VISHAY INTERTECHNOLOGY INC | SOP-4 | unknown | Transistor Outputs | Vishay | 80 V | 40 % | 40 % | 200 nA | 60 mA | 1.5 V | 5 kV | SURFACE MOUNT | 1 | 50 mA | TRANSISTOR OUTPUT OPTOCOUPLER | TR, 13 INCH | 150 mW | YES | ||||||
|
VOL617A-8X001T
Vishay Intertechnologies
|
$0.1992 | Yes | Active | UL RECOGNIZED, VDE APPROVED | SINGLE | -55 °C | 110 °C | VISHAY INTERTECHNOLOGY INC | LSOP-4 | unknown | Transistor Outputs | Vishay | 80 V | 130 % | 200 nA | 60 mA | 1.5 V | 5 kV | SURFACE MOUNT | 1 | 50 mA | TRANSISTOR OUTPUT OPTOCOUPLER | TR, 13 INCH | 150 mW | YES | EAR99 | 8541.40.80.00 | |||||
|
VOL617AT
Vishay Intertechnologies
|
$0.2050 | Yes | Active | UL RECOGNIZED | SINGLE | -55 °C | 110 °C | VISHAY INTERTECHNOLOGY INC | LSOP-4 | unknown | Transistor Outputs | Vishay | 80 V | 50 % | 200 nA | 60 mA | 1.5 V | 5 kV | SURFACE MOUNT | 1 | 50 mA | TRANSISTOR OUTPUT OPTOCOUPLER | TR, 13 INCH | 150 mW | YES | EAR99 | 8541.40.80.00 | |||||
|
VOL617A-1T
Vishay Intertechnologies
|
$0.2094 | Yes | Active | UL RECOGNIZED | SINGLE | -55 °C | 100 °C | VISHAY INTERTECHNOLOGY INC | SOP-4 | compliant | Transistor Outputs | Vishay | 80 V | 40 % | 40 % | 200 nA | 60 mA | 1.5 V | 5 kV | SURFACE MOUNT | 1 | 50 mA | TRANSISTOR OUTPUT OPTOCOUPLER | TR, 13 INCH | 150 mW | YES | ||||||
|
VOL617A-2T
Vishay Intertechnologies
|
$0.2141 | Yes | Active | UL RECOGNIZED | SINGLE | -55 °C | 100 °C | VISHAY INTERTECHNOLOGY INC | SOP-4 | unknown | Transistor Outputs | Vishay | 80 V | 63 % | 63 % | 200 nA | 60 mA | 1.5 V | 5 kV | SURFACE MOUNT | 1 | 50 mA | TRANSISTOR OUTPUT OPTOCOUPLER | TR, 13 INCH | 150 mW | YES | ||||||
|
VOL617A-3X001T
Vishay Intertechnologies
|
$0.2335 | Yes | Active | UL RECOGNIZED, VDE APPROVED | SINGLE | e3 | -55 °C | 100 °C | VISHAY INTERTECHNOLOGY INC | SOP-4 | unknown | Transistor Outputs | Vishay | 80 V | 100 % | 100 % | 200 nA | 60 mA | 1.5 V | 5 kV | SURFACE MOUNT | 1 | 50 mA | TRANSISTOR OUTPUT OPTOCOUPLER | TR, 13 INCH | 150 mW | YES | Matte Tin (Sn) | ||||
|
VOL618A-2X001T
Vishay Intertechnologies
|
$0.2410 | Yes | Active | UL RECOGNIZED, VDE APPROVED | SINGLE | -55 °C | 100 °C | VISHAY INTERTECHNOLOGY INC | SOP-4 | unknown | Transistor Outputs | Vishay | 80 V | 63 % | 63 % | 200 nA | 60 mA | 1.5 V | 5 kV | SURFACE MOUNT | 1 | 50 mA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | YES | |||||||
|
VOL618A-2T
Vishay Intertechnologies
|
$0.2490 | Yes | Active | UL RECOGNIZED | SINGLE | -55 °C | 100 °C | VISHAY INTERTECHNOLOGY INC | SOP-4 | unknown | Transistor Outputs | Vishay | 80 V | 63 % | 63 % | 200 nA | 60 mA | 1.5 V | 5 kV | SURFACE MOUNT | 1 | 50 mA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | YES | |||||||
|
VOL617A-4X001T
Vishay Intertechnologies
|
$0.2491 | Yes | Active | UL RECOGNIZED, VDE APPROVED | SINGLE | e3 | -55 °C | 100 °C | VISHAY INTERTECHNOLOGY INC | SOP-4 | unknown | Transistor Outputs | Vishay | 80 V | 160 % | 160 % | 200 nA | 60 mA | 1.5 V | 5 kV | SURFACE MOUNT | 1 | 50 mA | TRANSISTOR OUTPUT OPTOCOUPLER | TR, 13 INCH | 150 mW | YES | Matte Tin (Sn) |