Filter Your Search
1 - 10 of 12 results
|
VPLD54J3E-200.0M
Connor-Winfield
|
Check for Price | Active | 200 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 3 V | 300 mV | 1 ns | NO | 50 ppm | 10 % | 1 ns | 100 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.1mm x 9.02mm x 3.56mm | CONNOR WINFIELD CORP | DILCC6,.35 | unknown | Clock | ||
|
VPLD54J3EG-200.0M
Connor-Winfield
|
Check for Price | Active | 200 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 1 ns | NO | 50 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 14.1mm x 9.02mm x 3.56mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||
|
VPLD54J3E-200.000M
Connor-Winfield
|
Check for Price | Active | CONNOR WINFIELD CORP | unknown | ||||||||||||||||||||||||||||
|
VPLD54J3E-200.00MHZ
Connor-Winfield
|
Check for Price | Active | CONNOR WINFIELD CORP | unknown | ||||||||||||||||||||||||||||
|
VPLD54J3E-16.384M
Connor-Winfield
|
Check for Price | Active | 16.384 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 3 V | 300 mV | 1 ns | NO | 50 ppm | 10 % | 1 ns | 100 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.1mm x 9.02mm x 3.56mm | CONNOR WINFIELD CORP | DILCC6,.35 | unknown | Clock | ||
|
VPLD54J3E-16.384MHZ
Connor-Winfield
|
Check for Price | Active | CONNOR WINFIELD CORP | unknown | ||||||||||||||||||||||||||||
|
VPLD54J3EG-155.52M
Connor-Winfield
|
Check for Price | Active | 155.52 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 1 ns | NO | 50 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 14.1mm x 9.02mm x 3.56mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||
|
VPLD54J3E-200.000MHZ
Connor-Winfield
|
Check for Price | Active | CONNOR WINFIELD CORP | unknown | ||||||||||||||||||||||||||||
|
VPLD54J3EG-016.384M
Connor-Winfield
|
Check for Price | Active | 16.384 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 1 ns | NO | 50 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 14.1mm x 9.02mm x 3.56mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||
|
VPLD54J3E-016.384M
Connor-Winfield
|
Check for Price | Active | CONNOR WINFIELD CORP | unknown |