Filter Your Search
1 - 1 of 1 results
|
VPR103U016N3L5A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 mF | 16 V | 8.033 A | 75 % | 12 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 320 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 10.2 mm | WIRE | 25.4 mm | 92.1 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |