Parametric results for: VPS800-1024-R under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
Manufacturer Part Number: vps800-1024-r
Select parts from the table below to compare.
Compare
Compare
VPS800-1024-R
Bel Fuse
Check for Price Active 120 V 24 V 264 V 85 V 23.28 V 24.72 V 25 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 93 % 0.5 % 1 % 1 OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE; SHORT CIRCUIT HYBRID 600 W R-XXMA-X CSA; EN; UL 70 °C -40 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 127 mm 216 mm 42 mm PACKAGE EAR99
MVPS800-1024-R
Bel Fuse
Check for Price Active 120 V 24 V 264 V 85 V 23.28 V 24.72 V 25 A 2 NO YES 5V ADDITIONAL OUTPUT AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 93 % 0.5 % 1 % 1 OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT 0.169 Vrms HYBRID 800 W R-XXMA-X ANSI; CB; CE; CSA; CUL; EN; FCC; IEC; UL 70 °C -40 °C CSA/EN/ES/IEC 60601-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 127 mm 219 mm 42 mm EAR99