Filter Your Search
1 - 2 of 2 results
|
VR25000001505FR500
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 15 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 1600 | 70 °C | NO | 1.6 kV | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.90 | ||
|
VR25000001505FR500
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 1600 | 70 °C | NO | 1.6 kV | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |