Filter Your Search
1 - 2 of 2 results
|
VR37000002205JR500
Vishay Intertechnologies
|
$0.0885 | Yes | Active | 22 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 3500 | 70 °C | NO | 3.5 kV | e3 | AEC-Q200; CQC; VDE | 155 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 700 µm | 4 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||
|
VR37000002205JR500
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 22 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 3500 | 70 °C | NO | 3.5 kV | e3 | AEC-Q200; CQC; VDE | 155 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 700 µm | 4 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | Vishay | EAR99 | 8533.21.00.90 |