Filter Your Search
1 - 10 of 54 results
|
VR37000005763FA100
Vishay Intertechnologies
|
$0.1305 | Yes | Active | 576 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 3500 | 70 °C | NO | 3.5 kV | e3 | AEC-Q200; CQC; UL; VDE | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 700 µm | 4 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||
|
VR37000005604FA100
Vishay Intertechnologies
|
$0.1305 | Yes | Active | 5.6 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 3500 | 70 °C | NO | 3.5 kV | e3 | AEC-Q200; CQC; UL; VDE | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 700 µm | 4 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||
|
VR37000005103FA100
Vishay Intertechnologies
|
$0.1305 | Yes | Active | 510 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 3500 | 70 °C | NO | 3.5 kV | e3 | AEC-Q200; CQC; UL; VDE | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 700 µm | 4 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||
|
VR37000005603FA100
Vishay Intertechnologies
|
$0.1305 | Yes | Active | 560 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 3500 | 70 °C | NO | 3.5 kV | e3 | AEC-Q200; CQC; UL; VDE | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 700 µm | 4 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||
|
VR37000005113FA100
Vishay Intertechnologies
|
$0.1305 | Yes | Active | 511 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 3500 | 70 °C | NO | 3.5 kV | e3 | AEC-Q200; CQC; UL; VDE | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 700 µm | 4 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||
|
VR37000005903FA100
Vishay Intertechnologies
|
$0.1305 | Yes | Active | 590 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 3500 | 70 °C | NO | 3.5 kV | e3 | AEC-Q200; CQC; UL; VDE | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 700 µm | 4 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||
|
VR37000005604JA100
Vishay Intertechnologies
|
$0.1356 | Yes | Active | 5.6 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 3500 | 70 °C | NO | 3.5 kV | e3 | AEC-Q200; CQC; UL; VDE | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 700 µm | 4 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||
|
VR37000005603JA100
Vishay Intertechnologies
|
$0.1754 | Yes | Active | 560 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 3500 | 70 °C | NO | 3.5 kV | e3 | AEC-Q200; CQC; UL; VDE | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 700 µm | 4 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||
|
VR37000005763FA100
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 576 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 3500 | 70 °C | NO | 3.5 kV | e3 | AEC-Q200; CQC; UL; VDE | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 700 µm | 4 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||
|
VR37000005103FR500
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 510 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 3500 | 70 °C | NO | 3.5 kV | e3 | AEC-Q200; CQC; UL; VDE | 155 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 700 µm | 4 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 |