Filter Your Search
1 - 2 of 2 results
|
VR68000006205JAC00
Vishay Intertechnologies
|
$0.4395 | Yes | Active | 62 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 10000 | 70 °C | NO | 10 kV | e3 | CQC; IEC62368-1; VDE | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 780 µm | 6.8 mm | 18 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
VR68000006205JAC00
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 62 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 10000 | 70 °C | NO | 10 kV | e3 | CQC; IEC62368-1; VDE | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 780 µm | 6.8 mm | 18 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 |