Filter Your Search
1 - 4 of 4 results
|
VS-110RKI120PBF
Vishay Intertechnologies
|
$39.3274 | Yes | Active | 110 kA | 20 mA | 200 mA | 120 mA | 1.2 kV | 172 A | SCR | SINGLE | 110 µs | 500 V/us | 2 V | 2.18 kA | 20 mA | 1.2 kV | TO-209AC | O-MUPM-H3 | 140 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | NICKEL | HIGH CURRENT CABLE | UPPER | VISHAY INTERTECHNOLOGY INC | TO-94, 3 PIN | unknown | EAR99 | 8541.30.00.80 | Vishay | ||||
|
VS-110RKI120
Vishay Intertechnologies
|
$56.1088 | Yes | Active | 110 kA | 20 mA | 200 mA | 120 mA | 1.2 kV | 172 A | SCR | SINGLE | 110 µs | 500 V/us | 2 V | 2.18 kA | 20 mA | 1.2 kV | TO-209AC | O-MUPM-H3 | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | VISHAY INTERTECHNOLOGY INC | TO-94, 3 PIN | unknown | EAR99 | 8541.30.00.80 | ||||
|
VS-110RKI120M
Vishay Intertechnologies
|
$106.7614 | Yes | Active | 110 kA | 20 mA | 200 mA | 120 mA | 1.2 kV | 172 A | SCR | SINGLE | 110 µs | 500 V/us | 2 V | 2.18 kA | 20 mA | 1.2 kV | TO-209AC | O-MUPM-H3 | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | VISHAY INTERTECHNOLOGY INC | TO-94, 3 PIN | unknown | EAR99 | 8541.30.00.80 | ||||
|
VS-110RKI120MPBF
Vishay Intertechnologies
|
$106.7614 | Yes | Active | 110 kA | 20 mA | 200 mA | 120 mA | 1.2 kV | 172 A | SCR | SINGLE | 110 µs | 500 V/us | 2 V | 2.18 kA | 20 mA | 1.2 kV | TO-209AC | O-MUPM-H3 | 140 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | NICKEL | HIGH CURRENT CABLE | UPPER | VISHAY INTERTECHNOLOGY INC | TO-94, 3 PIN | unknown | EAR99 | 8541.30.00.80 |