Filter Your Search
1 - 3 of 3 results
|
VS-243NQ100PBF
Vishay Intertechnologies
|
$32.5861 | Yes | Active | 240 A | 1.26 V | 6 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 3.3 kA | 1 | R-PUFM-X1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, D-67, HALF-PAK-1 | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||
|
243NQ100PBF
International Rectifier
|
Check for Price | Yes | Transferred | 240 A | 740 mV | 140 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY, FREE WHEELING DIODE | GENERAL PURPOSE | 25.5 kA | 1 | Not Qualified | R-PUFM-X1 | 175 °C | 260 | 40 | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-PUFM-X1 | compliant | EAR99 | 8541.10.00.80 | 1 | |||||
|
243NQ100PBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 240 A | 720 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | HIGH POWER | 25.5 kA | 1 | Not Qualified | R-XUFM-X1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | R-XUFM-X1 | compliant | EAR99 | 8541.10.00.80 | 1 |