Filter Your Search
1 - 3 of 3 results
|
VS-30TPS16PBF
Vishay Semiconductors
|
$2.2754 | Obsolete | 20 kA | 10 mA | 100 mA | 60 mA | 1.6 kV | SCR | 110 µs | 500 V/us | 2.5 V | 300 A | e3 | 125 °C | -40 °C | NO | MATTE TIN OVER NICKEL | VISHAY SEMICONDUCTORS | , | unknown | EAR99 | Vishay | |||||||||||||||||||||
|
VS-30TPS16PBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 20 kA | 10 mA | 100 mA | 60 mA | 1.6 kV | SCR | 110 µs | 500 V/us | 2.5 V | 300 A | e3 | 125 °C | -40 °C | NO | MATTE TIN OVER NICKEL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||||||||||
|
30TPS16PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 20 kA | 500 µA | 100 mA | 45 mA | 1.6 kV | 30 A | SCR | SINGLE | 110 µs | 500 V/us | 2 V | 250 A | 500 µA | 1.6 kV | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | TO-247AC | 3 | 8541.30.00.80 |