Filter Your Search
1 - 1 of 1 results
|
VS-40TTS12PBF
Vishay Semiconductors
|
Check for Price | Obsolete | 25 kA | 10 mA | 100 mA | 35 mA | 1.2 kV | 40 A | SCR | SINGLE | 110 µs | 500 V/us | 1.3 V | 350 A | 1.2 kV | TO-220AB | R-PSFM-T3 | e3 | 140 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |