Filter Your Search
1 - 2 of 2 results
|
VS-500A-622.080
Vectron International
|
Check for Price | Yes | Obsolete | 622.08 MHz | 150 % | 5 V | SAW OSCILLATOR | 4.5 V | 500 mV | 400 ps | 50 ppm | 3 % | 10K ECL, 100K ECL | 400 ps | 70 mA | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 13.97mm x 8.89mm x 4.49mm | VECTRON INTERNATIONAL | compliant | ||
|
VS-500A622.080
Vectron International
|
Check for Price | Yes | Obsolete | 622.08 MHz | 150 % | 5 V | SAW OSCILLATOR | 4.5 V | 500 mV | 400 ps | 50 ppm | 3 % | 10K ECL, 100K ECL | 400 ps | 70 mA | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.49mm | VECTRON INTERNATIONAL | compliant |