Filter Your Search
1 - 10 of 13 results
|
80SQ035PBF
International Rectifier
|
Check for Price | Yes | Transferred | 8 A | 440 mV | 15 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 2.4 kA | 1 | Not Qualified | O-PALF-W2 | DO-204AR | 175 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | INTERNATIONAL RECTIFIER CORP | DO-204 | LEAD FREE, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
80SQ035TRPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 8 A | 440 mV | 15 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 2.4 kA | 1 | Not Qualified | O-PALF-W2 | DO-204AR | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | INTERNATIONAL RECTIFIER CORP | DO-204 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
80SQ035TR
International Rectifier
|
Check for Price | No | Transferred | 8 A | 440 mV | 15 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 2.4 kA | 1 | Not Qualified | O-PALF-W2 | e0 | DO-204AR | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | INTERNATIONAL RECTIFIER CORP | DO-204 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
80SQ035
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 8 A | 710 mV | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | 380 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | |||||||||||||||||||||||||
|
80SQ035
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 8 A | 600 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | GENERAL PURPOSE | 400 A | 1 | O-PALF-W2 | DO-204AR | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||
|
VS-80SQ035
Vishay Semiconductors
|
Check for Price | Obsolete | 8 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 2.4 kA | 1 | O-PALF-W2 | DO-204AR | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-204 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
80SQ035
International Rectifier
|
Check for Price | No | Transferred | 8 A | 440 mV | 15 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 2.4 kA | 1 | Not Qualified | O-PALF-W2 | e0 | DO-204AR | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | INTERNATIONAL RECTIFIER CORP | DO-204 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
VS-80SQ035TR
Vishay Semiconductors
|
Check for Price | Obsolete | 8 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 2.4 kA | 1 | O-PALF-W2 | DO-204AR | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-204 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
VS-80SQ035
Vishay Intertechnologies
|
Check for Price | Obsolete | 8 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 2.4 kA | 1 | O-PALF-W2 | DO-204AR | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | unknown | ||||||||||||||||
|
80SQ035
Sensitron Semiconductors
|
Check for Price | No | No | Obsolete | 8 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 450 A | 1 | Not Qualified | O-PALF-W2 | DO-204AR | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | DO-204 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 |