Filter Your Search
1 - 6 of 6 results
|
VS-8EWF10STRL-M3
Vishay Semiconductors
|
Check for Price | Active | 8 A | 1.3 V | 270 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | FAST SOFT RECOVERY | 110 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | TO-252AA | R-PSSO-G2 | 3 | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||
|
8EWF10STRLPBF
International Rectifier
|
Check for Price | Yes | Transferred | 8 A | 1.3 V | 270 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREEWHEELING DIODE | FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
VS-8EWF10STRLPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 8 A | 1.3 V | 270 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | FAST SOFT RECOVERY | 150 A | 1 | R-PSSO-G2 | e3 | TO-252AA | 1 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DPAK-3/2 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
8EWF10STRL
Vishay Intertechnologies
|
Check for Price | No | No | Obsolete | 8 A | 1.3 V | 270 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | FAST SOFT RECOVERY HIGH POWER | 200 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252AA | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-252AA | DPAK-3 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||
|
VS-8EWF10STRL-M3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8 A | 1.3 V | 270 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | FAST SOFT RECOVERY | 110 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | DPAK-3 | compliant | Vishay | ||||||||
|
8EWF10STRL
International Rectifier
|
Check for Price | No | No | Transferred | 8 A | 1.3 V | 270 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREEWHEELING DIODE | FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252AA | 1 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 |