Filter Your Search
1 - 2 of 2 results
|
VS-MUR820-N3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8 A | 975 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | ULTRA FAST RECOVERY | 100 A | 1 | R-PSFM-T2 | TO-220AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | unknown | Vishay | ||||
|
VS-MUR820-N3
Vishay Semiconductors
|
Check for Price | Obsolete | 8 A | 975 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | ULTRA FAST RECOVERY | 100 A | 1 | R-PSFM-T2 | TO-220AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T2 | unknown | Vishay | EAR99 | 8541.10.00.80 |