Filter Your Search
1 - 4 of 4 results
|
VS2KAN5VQ
TURCK Inc
|
Check for Price | Active | 1 ms | 1.2 m | PROXIMITY SENSOR,PHOTOELECTRIC | NPN | IP67, SHORT CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION | 50 mA | 30 V | 10 V | 55 °C | -20 °C | RECTANGULAR | CONNECTOR | 3.6 mm | 25.1 mm | 12 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC, THERMOPLASTIC | ||
|
VS2KAN5
TURCK Inc
|
Check for Price | Active | 1 ms | 3 m | PROXIMITY SENSOR,PHOTOELECTRIC | NPN | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 50 mA | 30 V | 10 V | 55 °C | -20 °C | RECTANGULAR | CABLE | 12 mm | 3.6 mm | 25.1 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC, THERMOPLASTIC | ||
|
VS2KAN5V
TURCK Inc
|
Check for Price | Active | 1 ms | 1.2 m | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | NPN, NO | IP 67, SHORT CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION | 50 mA | 30 V | 10 V | 55 °C | -20 °C | RECTANGULAR | CABLE/WIRE | 12 mm | 3.6 mm | 25.1 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC, THERMOPLASTIC | ||
|
VS2KAN5Q
TURCK Inc
|
Check for Price | Active | 1 ms | 3 m | PROXIMITY SENSOR,PHOTOELECTRIC | NPN | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 50 mA | 30 V | 10 V | 55 °C | -20 °C | RECTANGULAR | CONNECTOR | 12 mm | 3.6 mm | 25.1 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC, THERMOPLASTIC |