Filter Your Search
1 - 10 of 32 results
|
VS9AUJ-155.520-EL
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 1 MHz | 155.52 MHz | 180 MHz | 3.3 V | 100 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | RALTRON ELECTRONICS CORP | DILCC6,.2 | compliant | |||||||||||||||
|
VS9AUJ-1.000
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 1 MHz | 1 MHz | 180 MHz | 50 % | 50 OHM | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 3.3 V | NO | 100 ppm | 10 % | 100 mA | 3.465 V | 3.135 V | 60/40 % | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 2.0mm | RALTRON ELECTRONICS CORP | DILCC6,.2 | compliant | Clock | ||
|
VS9AUJ-156.250-EL
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 1 MHz | 156.25 MHz | 180 MHz | 3.3 V | 100 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | RALTRON ELECTRONICS CORP | DILCC6,.2 | compliant | |||||||||||||||
|
VS9AUJA-60.000-C-EH
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 60 MHz | 60 MHz | 200 MHz | 3.3 V | 135 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | RALTRON ELECTRONICS CORP | compliant | ||||||||||||||||
|
VS9AUJL-60.000-C-EL
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | RALTRON ELECTRONICS CORP | compliant | |||||||||||||||||||||||||||||
|
VS9AUJ-60.000
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 60 MHz | 60 MHz | 550 MHz | 3.3 V | 80 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | RALTRON ELECTRONICS CORP | compliant | ||||||||||||||||
|
VS9AUJ-200.000
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 60 MHz | 200 MHz | 200 MHz | 3.3 V | 80 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | RALTRON ELECTRONICS CORP | DILCC6,.2 | compliant | |||||||||||||||
|
VS9AUJ-180.000
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 1 MHz | 180 MHz | 180 MHz | 50 % | 50 OHM | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 3.3 V | NO | 100 ppm | 10 % | 100 mA | 3.465 V | 3.135 V | 60/40 % | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 2.0mm | RALTRON ELECTRONICS CORP | DILCC6,.2 | compliant | Clock | ||
|
VS9AUJA-60.000-EH
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 60 MHz | 60 MHz | 200 MHz | 3.3 V | 135 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | RALTRON ELECTRONICS CORP | DILCC6,.2 | compliant | |||||||||||||||
|
VS9AUJL-60.000-EH
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 60 MHz | 60 MHz | 200 MHz | 3.3 V | 135 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | RALTRON ELECTRONICS CORP | DILCC6,.2 | compliant |