Filter Your Search
1 - 7 of 7 results
|
VSC7807WB
Vitesse Semiconductor Corporation
|
Check for Price | No | Obsolete | 840 nm | 700 nm | 850 nm | 2.5 Gbps | 3.3 V | PHOTODIODE DETECTOR | ATM, GBE | 4 A/W | 3.6 V | 3 V | DIGITAL | e0 | 100 °C | PANEL MOUNT | TO-56 | NO | Tin/Lead (Sn/Pb) | 2.1 mm | 3.85 mm | VITESSE SEMICONDUCTOR CORP | TO-56 | unknown | |||
|
VSC7807X
Vitesse Semiconductor Corporation
|
Check for Price | Contact Manufacturer | 840 nm | 700 nm | 850 nm | 2.125 Gbps | 3.3 V | PHOTODIODE DETECTOR | ATM, GBE | 4 A/W | 3.6 V | 3 V | DIGITAL | -55 °C | 125 °C | PANEL MOUNT | NO | VITESSE SEMICONDUCTOR CORP | unknown | |||||||||
|
VSC7807-X
Microsemi Corporation
|
Check for Price | Transferred | 840 nm | 700 nm | 850 nm | 2.5 Gbps | 3.3 V | PHOTODIODE DETECTOR | ATM, GBE | 4 A/W | 3.6 V | 3 V | DIGITAL | 100 °C | PANEL MOUNT | NO | 1.04 mm | 1.68 mm | MICROSEMI CORP | compliant | ||||||||
|
VSC7807-X
Vitesse Semiconductor Corporation
|
Check for Price | Transferred | 840 nm | 700 nm | 850 nm | 2.5 Gbps | 3.3 V | PHOTODIODE DETECTOR | ATM, GBE | 4 A/W | 3.6 V | 3 V | DIGITAL | 100 °C | PANEL MOUNT | NO | 1.04 mm | 1.68 mm | VITESSE SEMICONDUCTOR CORP | compliant | ||||||||
|
VSC7807WC
Vitesse Semiconductor Corporation
|
Check for Price | No | Obsolete | 840 nm | 700 nm | 850 nm | 2.5 Gbps | 3.3 V | PHOTODIODE DETECTOR | ATM, GBE | 4 A/W | 3.6 V | 3 V | DIGITAL | e0 | 100 °C | PANEL MOUNT | TO-46 | NO | Tin/Lead (Sn/Pb) | 3.5 mm | 4.7 mm | VITESSE SEMICONDUCTOR CORP | TO-46 | unknown | |||
|
VSC7807WA
Vitesse Semiconductor Corporation
|
Check for Price | No | Obsolete | 840 nm | 700 nm | 850 nm | 2.5 Gbps | 3.3 V | PHOTODIODE DETECTOR | ATM, GBE | 4 A/W | 3.6 V | 3 V | DIGITAL | e0 | 100 °C | PANEL MOUNT | TO-46 | NO | Tin/Lead (Sn/Pb) | 2.4 mm | 4.7 mm | VITESSE SEMICONDUCTOR CORP | TO-46 | unknown | |||
|
VSC7807WD
Vitesse Semiconductor Corporation
|
Check for Price | Obsolete | 840 nm | 700 nm | 850 nm | 2.5 Gbps | 3.3 V | PHOTODIODE DETECTOR | ATM, GBE | 4 A/W | 3.6 V | 3 V | DIGITAL | 100 °C | PANEL MOUNT | TO-46 | NO | 3.58 mm | 4.7 mm | VITESSE SEMICONDUCTOR CORP | TO-46 | unknown |