Filter Your Search
1 - 3 of 3 results
|
VSK520
Micro Quality Semiconductor Inc
|
Check for Price | No | Transferred | 5 A | 625 mV | 10 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | VERY FAST RECOVERY | 500 A | 1 | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICRO QUALITY SEMICONDUCTOR INC | unknown | |||||||
|
VSK520
Varo Quality Semiconductor Inc
|
Check for Price | No | Transferred | 5 A | 625 mV | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | 250 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | VARO QUALITY SEMICONDUCTOR INC | unknown | EAR99 | |||||||||||||||||||
|
VSK520
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | VERY FAST RECOVERY | 500 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | PLASTIC PACKAGE-2 | 2 | 8541.10.00.80 |