Parametric results for: VSM1206RFBW under Metal Foil Resistors

Filter Your Search

1 - 10 of 2,078 results

|
-
-
Manufacturer Part Number: vsm1206
Select parts from the table below to compare.
Compare
Compare
Y149616K9000C9W
Vishay Foil Resistors
$18.8384 Yes Obsolete 16.9 kΩ 0.25 % 150 mW 1206 SURFACE MOUNT SMT 2 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 61 V 150 °C -55 °C Rectangular 2 WAFFLE PACK WRAPAROUND 640 µm 3.2 mm 1.57 mm VISHAY FOIL RESISTORS CHIP unknown EAR99
Y149618K2000B0W
Vishay Foil Resistors
$18.9264 Obsolete 18.2 kΩ 0.1 % 150 mW 1206 SURFACE MOUNT SMT 2 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 61 V 150 °C -55 °C Rectangular 2 WAFFLE PACK WRAPAROUND 640 µm 3.2 mm 1.57 mm VISHAY FOIL RESISTORS CHIP unknown EAR99
Y1496200R000B9R
Vishay Intertechnologies
$31.7863 Yes Transferred 200 Ω 0.1 % 150 mW 1206 SMT 2 ppm/°C FIXED RESISTOR METAL FOIL VSM1206 61 V 150 °C -55 °C Chip 2 TR 640 µm 3.2 mm 1.57 mm VISHAY INTERTECHNOLOGY INC unknown
Y14964K99000A9R
Vishay Foil Resistors
$32.3218 Yes Obsolete 4.99 kΩ 0.05 % 150 mW 1206 SURFACE MOUNT SMT 2 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 61 V 150 °C -55 °C Rectangular 2 TR WRAPAROUND 640 µm 3.2 mm 1.57 mm VISHAY FOIL RESISTORS CHIP unknown EAR99
Y149624K9000A9R
Vishay Foil Resistors
$33.1585 Yes Obsolete 24.9 kΩ 0.05 % 150 mW 1206 SURFACE MOUNT SMT 2 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 61 V 150 °C -55 °C Rectangular 2 TR WRAPAROUND 640 µm 3.2 mm 1.57 mm VISHAY FOIL RESISTORS CHIP unknown EAR99
Y149610K0000F0R
Vishay Foil Resistors
$53.5550 Obsolete 10 kΩ 1 % 150 mW 1206 SURFACE MOUNT SMT 2 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 61 V 150 °C -55 °C Rectangular 2 TR WRAPAROUND 640 µm 3.2 mm 1.57 mm VISHAY FOIL RESISTORS CHIP unknown EAR99
VSM120657R600TCR2FBW
Vishay Precision Group Inc
Check for Price No Active 57.6 Ω 1 % 150 mW 1206 SURFACE MOUNT SMT 2 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 61 V e0 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Waffle Pack Tin/Lead (Sn/Pb) WRAPAROUND 640 µm 3.2 mm 1.57 mm VISHAY PRECISION GROUP INC not_compliant EAR99 8533.21.00.30
VSM120683R500TCR2CBT
Vishay Precision Group Inc
Check for Price No Active 83.5 Ω 0.25 % 150 mW 1206 SURFACE MOUNT SMT 2 ppm/°C FIXED RESISTOR METAL FOIL YES 61 V e0 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) WRAPAROUND 640 µm 3.2 mm 1.57 mm VISHAY PRECISION GROUP INC not_compliant EAR99
Y149647R5000F0W
Vishay Intertechnologies
Check for Price No Transferred 47.5 Ω 1 % 150 mW 1206 SMT 2 ppm/°C FIXED RESISTOR METAL FOIL VSM1206 61 V e0 150 °C -55 °C Chip 2 Waffle Pack Tin/Lead (Sn/Pb) 640 µm 3.2 mm 1.57 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
Y14963K52000D9R
Vishay Intertechnologies
Check for Price Yes Transferred 3.52 kΩ 0.5 % 150 mW 1206 SMT 2 ppm/°C FIXED RESISTOR METAL FOIL VSM1206 61 V 150 °C -55 °C Chip 2 TR 640 µm 3.2 mm 1.57 mm VISHAY INTERTECHNOLOGY INC unknown EAR99