Filter Your Search
1 - 10 of 2,078 results
|
Y149616K9000C9W
Vishay Foil Resistors
|
$18.8384 | Yes | Obsolete | 16.9 kΩ | 0.25 % | 150 mW | 1206 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 61 V | 150 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | WRAPAROUND | 640 µm | 3.2 mm | 1.57 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | |||||
|
Y149618K2000B0W
Vishay Foil Resistors
|
$18.9264 | Obsolete | 18.2 kΩ | 0.1 % | 150 mW | 1206 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 61 V | 150 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | WRAPAROUND | 640 µm | 3.2 mm | 1.57 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | ||||||
|
Y1496200R000B9R
Vishay Intertechnologies
|
$31.7863 | Yes | Transferred | 200 Ω | 0.1 % | 150 mW | 1206 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM1206 | 61 V | 150 °C | -55 °C | Chip | 2 | TR | 640 µm | 3.2 mm | 1.57 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||
|
Y14964K99000A9R
Vishay Foil Resistors
|
$32.3218 | Yes | Obsolete | 4.99 kΩ | 0.05 % | 150 mW | 1206 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 61 V | 150 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 640 µm | 3.2 mm | 1.57 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | |||||
|
Y149624K9000A9R
Vishay Foil Resistors
|
$33.1585 | Yes | Obsolete | 24.9 kΩ | 0.05 % | 150 mW | 1206 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 61 V | 150 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 640 µm | 3.2 mm | 1.57 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | |||||
|
Y149610K0000F0R
Vishay Foil Resistors
|
$53.5550 | Obsolete | 10 kΩ | 1 % | 150 mW | 1206 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 61 V | 150 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 640 µm | 3.2 mm | 1.57 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | ||||||
|
VSM1206174R00TCR2FSW
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 174 Ω | 1 % | 150 mW | 1206 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM1206 | 61 V | 150 °C | -55 °C | Chip | 2 | Waffle Pack | 640 µm | 3.2 mm | 1.57 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
VSM120618K200TCR2FST
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 18.2 kΩ | 1 % | 150 mW | 1206 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM1206 | 61 V | 150 °C | -55 °C | Chip | 2 | TR | 640 µm | 3.2 mm | 1.57 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
VSM12062K7400TCR2DBT
Vishay Intertechnologies
|
Check for Price | No | Transferred | 2.74 kΩ | 0.5 % | 150 mW | 1206 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM1206 | 61 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | 640 µm | 3.2 mm | 1.57 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||
|
Y149610R4000D0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 10.4 Ω | 0.5 % | 150 mW | 1206 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM1206 | 61 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | 640 µm | 3.2 mm | 1.57 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |