Filter Your Search
1 - 2 of 2 results
|
VSMY2853RGX01
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 850 nm | 55 mW | 56 deg | AEC-Q101, HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 30 m | 85 °C | -40 °C | TR, 13 INCH | ROUND | 1.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.20.00 | 2018-08-28 | Vishay | ||||
|
VSMY2853RG
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 100 mA | 1 | 850 nm | 55 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 1.8 mm | VISHAY INTERTECHNOLOGY INC | compliant | 8541.40.20.00 | Vishay | GREEN, PLASTIC, SMD, 2 PIN |