Filter Your Search
1 - 2 of 2 results
|
VSS4-B1A-33M00
Microsemi Corporation
|
Check for Price | Transferred | 33 MHz | 100 % | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.05mm | MICROSEMI CORP | unknown | Clock | |||||
|
VSS4-B1A-33M00
Vectron International
|
Check for Price | Yes | Yes | Transferred | 33 MHz | 100 % | 3.3 V | CMOS | VSS4 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.05mm | VECTRON INTERNATIONAL | compliant | Clock |