Parametric results for: VSSR1605221182GUF under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: vssr1605221182guf
Select parts from the table below to compare.
Compare
Compare
VSSR1605221182GUF
Vishay Intertechnologies
Check for Price Yes Yes Active 1.8 kΩ 2 % 1 W 1519 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DUAL TERMINATOR, FLAME PROOF 100 mW 220 Ω TERMINATOR 14 70 °C 1.8 kΩ YES 50 V e3 150 °C -55 °C Molded Case 2 16 RECTANGULAR PACKAGE TUBE MATTE TIN GULL WING 1.63 mm 4.9 mm 3.91 mm VISHAY INTERTECHNOLOGY INC DIP-16, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.21.00.10 Vishay