Filter Your Search
1 - 6 of 6 results
|
VT-803-EFE-2070-10M0000000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 10 MHz | 0.2 % | 0.5 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 1.1 V | 2 mA | 3.63 V | 2.97 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | DILCC8,.12,51/47 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.5mm | MICROSEMI CORP | SMD, 8 PIN | compliant | Sine | |||||
|
VT-803-EFE-2070-10M0000000
Microchip Technology Inc
|
Check for Price | Yes | Active | MICROCHIP TECHNOLOGY INC | SMD, 8 PIN | compliant | Sine | ||||||||||||||||||||||||||
|
VT-803-EFE-2070-10M0000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 10 MHz | 0.2 % | 0.5 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 1.1 V | 2 mA | 3.63 V | 2.97 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | DILCC8,.12,51/47 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.5mm | VECTRON INTERNATIONAL | SMD, 8 PIN | compliant | Sine | |||||
|
VT-803-EFE-2070-10M0000000_SNPBDIP
Microchip Technology Inc
|
Check for Price | No | Active | MICROCHIP TECHNOLOGY INC | SMD, 8 PIN | compliant | Sine | ||||||||||||||||||||||||||
|
VT-803-EFE-2070-10M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 10 MHz | 0.2 % | 0.5 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 2 mA | 3.63 V | 2.97 V | CLIPPED SINE | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | MICROSEMI CORP | SMD, 8 PIN | compliant | Sine | Microsemi Corporation | ||||
|
VT-803-EFE-2070-10M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 0.2 % | 0.5 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 1.1 V | 2 mA | 3.63 V | 2.97 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | DILCC8,.12,51/47 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | VECTRON INTERNATIONAL | SMD, 8 PIN | compliant | Sine |