Filter Your Search
1 - 8 of 8 results
|
VT-860-JFE-5070-26M0000000_SNPB
Microsemi Corporation
|
Check for Price | No | Transferred | 26 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | TR, 7 INCH | NO | 800 mV | 1.89 V | 1.71 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Tin/Lead (Sn/Pb) | 2.0mm x 1.6mm x 0.7mm | MICROSEMI CORP | SMD, 4 PIN | compliant | Sine | |||||
|
VT-860-JFE-5070-26M0000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 26 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | NO | 800 mV | 2.3 mA | 1.89 V | 1.71 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.06,63 | YES | Tin/Lead (Sn/Pb) | 2.0mm x 1.6mm x 0.7mm | VECTRON INTERNATIONAL | DILCC4,.06,63 | compliant | Sine | |||
|
VT-860-JFE-5070-26M0000000
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 26 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION; OPTIONAL PACKAGE ALSO AVAILABLE | NO | 800 mV | 2.3 mA | 1.89 V | 1.71 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,55/45 | YES | GOLD OVER NICKEL | 2.0mm x 1.6mm x 0.8mm | MICROCHIP TECHNOLOGY INC | SMD, 4 PIN | compliant | Sine | ||
|
VT-860-JFE-5070-26M0000000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 26 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | NO | 800 mV | 2.3 mA | 1.89 V | 1.71 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.06,63 | YES | Tin/Lead (Sn/Pb) | 2.0mm x 1.6mm x 0.7mm | MICROSEMI CORP | SMD, 4 PIN | compliant | Sine | |||
|
VT-860-JFE-5070-26M0000000TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 26 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION; OPTIONAL PACKAGE ALSO AVAILABLE | NO | 800 mV | 2.3 mA | 1.89 V | 1.71 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,55/45 | YES | GOLD OVER NICKEL | 2.0mm x 1.6mm x 0.8mm | MICROCHIP TECHNOLOGY INC | SMD, 4 PIN | compliant | Sine | ||
|
VT-860-JFE-5070-26M0000000_SNPB
Vectron International
|
Check for Price | No | Transferred | 26 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | TR, 7 INCH | NO | 800 mV | 1.89 V | 1.71 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Tin/Lead (Sn/Pb) | 2.0mm x 1.6mm x 0.7mm | VECTRON INTERNATIONAL | compliant | Sine | ||||||
|
VT-860-JFE-5070-26M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 26 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | NO | 800 mV | 2.3 mA | 1.89 V | 1.71 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.06,63 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm x 1.6mm x 0.7mm | MICROSEMI CORP | SMD, 4 PIN | compliant | Sine | |||
|
VT-860-JFE-5070-26M0000000
Vectron International
|
Check for Price | Yes | Transferred | 26 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | NO | 800 mV | 2.3 mA | 1.89 V | 1.71 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.06,63 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm x 1.6mm x 0.7mm | VECTRON INTERNATIONAL | SMD, 4 PIN | compliant | Sine |