Filter Your Search
1 - 1 of 1 results
|
VT-860-JFE-5070-26M0000000TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 26 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION; OPTIONAL PACKAGE ALSO AVAILABLE | NO | 800 mV | 2.3 mA | 1.89 V | 1.71 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,55/45 | YES | GOLD OVER NICKEL | 2.0mm x 1.6mm x 0.8mm | MICROCHIP TECHNOLOGY INC | SMD, 4 PIN | compliant | Sine |