Filter Your Search
1 - 10 of 11 results
|
VT1080C-M3/4W
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | unknown | |||||||||||
|
VT1080C-E3/4W
Vishay Semiconductors
|
Check for Price | Active | 5 A | 660 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T3 | unknown | TO-220AB | 3 | EAR99 | 8541.10.00.80 | |||||||
|
VT1080S-E3/4W
Vishay Semiconductors
|
Check for Price | Active | 10 A | 700 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T3 | unknown | TO-220AB | 3 | EAR99 | 8541.10.00.80 | Vishay | ||||||
|
VT1080C-M3/4W
Vishay Semiconductors
|
Check for Price | Active | 5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T3 | unknown | TO-220AB | 3 | EAR99 | 8541.10.00.80 | ||||||||
|
VT1080S-E3/4W
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 A | 700 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-3 | compliant | Vishay | |||||||||
|
VT1080SHM3/4W
Vishay Semiconductors
|
Check for Price | Obsolete | 10 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T3 | unknown | TO-220AB | 3 | EAR99 | 8541.10.00.80 | Vishay | |||||||
|
SVT1080XB_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 10 A | 630 mV | 40 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PDSO-F3 | TO-277B | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
VT1080S-M3/4W
Vishay Semiconductors
|
Check for Price | Active | 10 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T3 | unknown | TO-220AB | 3 | EAR99 | 8541.10.00.80 | ||||||||
|
VT1080S-M3/4W
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | unknown | |||||||||||
|
VT1080C-E3/4W
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5 A | 660 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-3 | compliant |