Filter Your Search
1 - 1 of 1 results
|
VT1206BRB07750KL
YAGEO Corporation
|
$0.3827 | Yes | Active | 750 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; HIGH PRECISION | 70 °C | YES | 700 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | CHIP | unknown | EAR99 | 8533.21.00.30 | YAGEO |