Filter Your Search
1 - 2 of 2 results
|
VTM3-C21A-12M800
Microsemi Corporation
|
Check for Price | Yes | Transferred | 12.8 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 3.15 V | 2.85 V | e4 | 55 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.9mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | compliant | Sine | |||
|
VTM3-C21A-12M800
Vectron International
|
Check for Price | Yes | Yes | Transferred | 12.8 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 3.15 V | 2.85 V | e4 | 55 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.9mm | VECTRON INTERNATIONAL | compliant | Sine |