Filter Your Search
1 - 2 of 2 results
|
VVC4-DHD-44M736
Microsemi Corporation
|
Check for Price | Transferred | 44.736 MHz | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 V | 300 mV | 10 ns | NO | 100 ppm | 10 % | 10 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | MICROSEMI CORP | unknown | Clock | ||||||
|
VVC4-DHD-44M736
Vectron International
|
Check for Price | Yes | Yes | Transferred | 44.736 MHz | 3.3 V | CMOS | VVC4 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 V | 300 mV | 10 ns | NO | 100 ppm | 10 % | 10 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | VECTRON INTERNATIONAL | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN |