Filter Your Search
1 - 10 of 16 results
|
XBB170PTR
IXYS Integrated Circuits Division
|
$2.5200 | Yes | Yes | Transferred | 50 mA | 100 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 50 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||
|
XBB170STR
IXYS Integrated Circuits Division
|
$2.5200 | Yes | Yes | Transferred | 50 mA | 100 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 50 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 3.3 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||
|
XBB170
IXYS Integrated Circuits Division
|
$3.2930 | Yes | Yes | Transferred | 50 mA | 100 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 50 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3.3 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
XBB170S
IXYS Integrated Circuits Division
|
$3.3115 | Yes | Yes | Transferred | 50 mA | 100 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 50 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3.3 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
XBB170P
IXYS Integrated Circuits Division
|
$3.3115 | Yes | Yes | Transferred | 50 mA | 100 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 50 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
XBB170
IXYS Corporation
|
$3.3665 | Yes | Yes | Transferred | 50 mA | 100 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 50 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3.3 mm | 9.65 mm | IXYS CORP | compliant | 8541.40.95.00 | DIP-8 | |||
|
XBB170STR
IXYS Corporation
|
$3.6700 | Yes | Yes | Transferred | 50 mA | 100 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 50 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 3.3 mm | 9.65 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | ||
|
XBB170PTR
IXYS Corporation
|
$3.6700 | Yes | Yes | Transferred | 50 mA | 100 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 50 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, FLAT PACK-8 | ||
|
XBB170P
IXYS Corporation
|
$3.9121 | Yes | Yes | Transferred | 50 mA | 100 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 50 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, FLAT PACK-8 | |||
|
XBB170S
IXYS Corporation
|
$3.9121 | Yes | Yes | Transferred | 50 mA | 100 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 50 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3.3 mm | 9.65 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 |