Filter Your Search
1 - 10 of 24 results
|
VX-2090-AEJ-MXX1-200M000000
Vectron International
|
Check for Price | Transferred | 200 MHz | 25 % | 50 Ω | 15 V | SINE | 5 V | NO | 60 ppm | 10 % | 1.416 V | 50 mA | 15.75 V | 14.25 V | 70 °C | -20 °C | SURFACE MOUNT | 16 | FL16,1,100 | YES | 25.4mm x 25.4mm x 3.81mm | VECTRON INTERNATIONAL | FL16,1,100 | compliant | Sine | |||||
|
VX-2090-AEJ-MXS0-200M0000000
Vectron International
|
Check for Price | Transferred | 200 MHz | 25 % | 50 Ω | 15 V | SINE | ENABLE/DISABLE FUNCTION | 5 V | NO | 60 ppm | 10 % | 632 mV | 15.75 V | 14.25 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 25.4mm x 25.4mm x 4.32mm | VECTRON INTERNATIONAL | compliant | Sine | ||||||||
|
VX-2090-AEJ-MXX0-10M0000000
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 25 % | 50 Ω | 15 V | SINE | 5 V | NO | 60 ppm | 10 % | 632 mV | 50 mA | 15.75 V | 14.25 V | 70 °C | -20 °C | SURFACE MOUNT | 16 | FL16,1,100 | YES | 25.4mm x 25.4mm x 3.81mm | MICROSEMI CORP | compliant | Sine | ||||||
|
VX-2090-AEJ-MXS1-200M000000
Vectron International
|
Check for Price | Transferred | 200 MHz | 25 % | 50 Ω | 15 V | SINE | 5 V | NO | 60 ppm | 10 % | 1.416 V | 50 mA | 15.75 V | 14.25 V | 70 °C | -20 °C | SURFACE MOUNT | 16 | FL16,1,100 | YES | 25.4mm x 25.4mm x 3.81mm | VECTRON INTERNATIONAL | FL16,1,100 | compliant | Sine | |||||
|
VX-2090-AEJ-MXS0-200M0000000
Microsemi Corporation
|
Check for Price | Transferred | 200 MHz | 25 % | 50 Ω | 15 V | SINE | ENABLE/DISABLE FUNCTION | 5 V | NO | 60 ppm | 10 % | 632 mV | 15.75 V | 14.25 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 25.4mm x 25.4mm x 4.32mm | MICROSEMI CORP | compliant | Sine | ||||||||
|
VX-2090-AEJ-MXS0-FREQ
Microsemi Corporation
|
Check for Price | Transferred | 25 % | 50 Ω | 15 V | SINE | ENABLE/DISABLE FUNCTION | 5 V | NO | 60 ppm | 10 % | 200 MHz | 10 MHz | 632 mV | 15.75 V | 14.25 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 25.4mm x 25.4mm x 4.32mm | MICROSEMI CORP | compliant | Sine | |||||||
|
VX-2090-AEJ-MXS0-FREQ
Vectron International
|
Check for Price | Transferred | 25 % | 50 Ω | 15 V | SINE | ENABLE/DISABLE FUNCTION | 5 V | NO | 60 ppm | 10 % | 200 MHz | 10 MHz | 632 mV | 15.75 V | 14.25 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 25.4mm x 25.4mm x 4.32mm | VECTRON INTERNATIONAL | compliant | Sine | |||||||
|
VX-2090-AEJ-MXS1-10M0000000
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 25 % | 50 Ω | 15 V | SINE | ENABLE/DISABLE FUNCTION | 5 V | NO | 60 ppm | 10 % | 1.416 V | 15.75 V | 14.25 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 25.4mm x 25.4mm x 4.32mm | MICROSEMI CORP | compliant | Sine | ||||||||
|
VX-2090-AEJ-MXX0-200M000000
Vectron International
|
Check for Price | Transferred | 200 MHz | 25 % | 50 Ω | 15 V | SINE | 5 V | NO | 60 ppm | 10 % | 632 mV | 50 mA | 15.75 V | 14.25 V | 70 °C | -20 °C | SURFACE MOUNT | 16 | FL16,1,100 | YES | 25.4mm x 25.4mm x 3.81mm | VECTRON INTERNATIONAL | FL16,1,100 | compliant | Sine | |||||
|
VX-2090-AEJ-MXX0-200M000000
Microsemi Corporation
|
Check for Price | Transferred | 200 MHz | 25 % | 50 Ω | 15 V | SINE | 5 V | NO | 60 ppm | 10 % | 632 mV | 50 mA | 15.75 V | 14.25 V | 70 °C | -20 °C | SURFACE MOUNT | 16 | FL16,1,100 | YES | 25.4mm x 25.4mm x 3.81mm | MICROSEMI CORP | compliant | Sine |