Filter Your Search
1 - 1 of 1 results
|
VX-700-ECE-KEAN-122M880000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 122.88 MHz | 20 % | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 1 ns | NO | 50 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.13mm | VECTRON INTERNATIONAL | compliant | Clock |