Filter Your Search
1 - 2 of 2 results
|
VX-7011-DAE-3050-FREQ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 30 % | 15 pF | 5 V | HCMOS | TRI-STATE; TAPE AND REEL | 4.5 V | 500 mV | 5 ns | NO | 10 % | 700 MHz | 1 MHz | 5 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 3.0mm | VECTRON INTERNATIONAL | compliant | Clock | ||
|
VX-7011-DAE-3050-FREQ
Microsemi Corporation
|
Check for Price | Transferred | 30 % | 15 pF | 5 V | HCMOS | TRI-STATE; TAPE AND REEL | 4.5 V | 500 mV | 5 ns | NO | 10 % | 700 MHz | 1 MHz | 5 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 3.0mm | MICROSEMI CORP | unknown | Clock |