Filter Your Search
1 - 10 of 1,841 results
|
VX-705-ECT-KXCN-100M000000_SNPBDIP
Microsemi Corporation
|
Check for Price | Transferred | 100 MHz | 3.3 V | LVPECL | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 5 % | 1 ns | 90 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7mm x 5mm x 2.09mm | MICROSEMI CORP | compliant | Clock | |||||||
|
VX-5011-DAE-3051-100M0000000
Microsemi Corporation
|
Check for Price | Transferred | HCMOS | MICROSEMI CORP | compliant | Clock | |||||||||||||||||||||||||||
|
VX-7011-DDE-3051-100M0000000
Microsemi Corporation
|
Check for Price | Transferred | 100 MHz | 30 % | 100 OHM | 5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 4.5 V | 500 mV | 1 ns | NO | 10 % | 1 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 3.0mm | MICROSEMI CORP | unknown | Clock | ||||||||
|
VX-5010-DDE-3050-100M000000
Microsemi Corporation
|
Check for Price | Transferred | 100 MHz | 30 % | 100 OHM | 5 V | LVDS | TR | 4.5 V | 500 mV | 1 ns | NO | 200 ppm | 10 % | 1 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.4mm x 9.5mm x 5.9mm | MICROSEMI CORP | compliant | Clock | |||||||
|
VX-5011-DDJ-1051-100M0000000
Vectron International
|
Check for Price | Transferred | LVDS | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||||||||||||||||
|
VX-705-ECT-KEXN-100M000000_SNPB
Vectron International
|
Check for Price | Transferred | 100 MHz | 20 % | 3.3 V | LVPECL | COMPLEMENTARY OUTPUT; TR, 7 INCH | 3 V | 300 mV | 1 ns | NO | 50 ppm | 5 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.09mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||
|
VX-7011-DAE-3051-100M0000000
Microsemi Corporation
|
Check for Price | Transferred | 100 MHz | 30 % | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4.5 V | 500 mV | 5 ns | NO | 10 % | 5 ns | 5.25 V | 4.75 V | 60/40 % | e4/e1 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL/TIN SILVER COPPER | 7.0mm x 5.0mm x 3.0mm | MICROSEMI CORP | unknown | Clock | ||||||
|
VX-5011-DAJ-1050-100M0000000
Vectron International
|
Check for Price | Transferred | HCMOS | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||||||||||||||||
|
VX-5011-EAJ-1051-100M0000000
Microsemi Corporation
|
Check for Price | Transferred | HCMOS | MICROSEMI CORP | compliant | Clock | |||||||||||||||||||||||||||
|
VX-7010-DCJ-1050-100M000000
Microsemi Corporation
|
Check for Price | Transferred | 100 MHz | 15 % | 50 OHM | 5 V | PECL | COMPLEMENTARY OUTPUT; TR | 4.5 V | 500 mV | 1 ns | NO | 200 ppm | 10 % | 1 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.3mm | MICROSEMI CORP | compliant | Clock |