Filter Your Search
1 - 2 of 2 results
|
VY2102M29Y5US6UV0
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 1 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 2.6 kV | -56/+22% ppm/°C | e3 | 125 °C | -40 °C | 2 | DISK PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.23.00.60 | ||||||||||
|
VY2102M29Y5US6UV0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 nF | 1 kV | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS :Y2/X1 | 300 V | -56/+22% ppm/°C | e3 | CQC; CSA; IEC60384-14; UL | 125 °C | -40 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 10 mm | WIRE | 7.5 mm | 7.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 |