Filter Your Search
1 - 10 of 16,232 results
|
ZW-03-08-T-S-370-070
Samtec Inc
|
$0.1637 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 6 mΩ | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT | 1650VAC V | NO | 50 GΩ | NO | NO | e3 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.37 inch | 0.3 inch | 0.055 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
ZW-03-07-T-S-250-089
Samtec Inc
|
$0.1907 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.25 inch | 0.3 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
DW-03-08-T-S-300
Samtec Inc
|
$0.1907 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.3 inch | 0.3 inch | 0.11 inch | SAMTEC INC | compliant | ||||||||||||
|
ZW-03-07-T-S-200-115
Samtec Inc
|
$0.1907 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.2 inch | 0.3 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
DW-03-08-T-S-375
Samtec Inc
|
$0.1907 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.2 inch | 0.3 inch | 0.11 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||
|
ZW-03-08-T-S-200-230
Samtec Inc
|
$0.1907 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.2 inch | 0.3 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||
|
DW-03-07-T-S-300
Samtec Inc
|
$0.1907 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.21 inch | 0.3 inch | 0.11 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||
|
ZW-03-08-T-S-203-140
Samtec Inc
|
$0.1907 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.203 inch | 0.3 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||
|
DW-03-08-T-S-271
Samtec Inc
|
$0.1907 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.271 inch | 0.3 inch | 0.11 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||||||||
|
DW-03-08-T-S-280
Samtec Inc
|
$0.1907 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.2 inch | 0.3 inch | 0.11 inch | SAMTEC INC | compliant | SAMTEC |