Filter Your Search
1 - 2 of 2 results
|
W0603HT-01-100R-J
TT Electronics Welwyn Components
|
Check for Price | No | Yes | Active | 100 Ω | 5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 150 °C | YES | 33.3 V | e4 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Gold (Au) | WRAPAROUND | 510 µm | 1.6 mm | 790 µm | WELWYN COMPONENTS LTD | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | ||
|
W0603HT-01-100R-J
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 Ω | 5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 150 °C | YES | 33.3 V | e4 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Gold (Au) | WRAPAROUND | 510 µm | 1.6 mm | 790 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |