Filter Your Search
1 - 1 of 1 results
|
W1A2ZD104MAT2A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 10 V | 20 % | X5R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 15% ppm/°C | e3 | 85 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 640 µm | WRAPAROUND | 1.37 mm | 660 µm | 1 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 |