Filter Your Search
1 - 1 of 1 results
|
W24L257AQ-20
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 20 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 3.14 V | 100 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | WINBOND ELECTRONICS CORP | TSOP | 8 X 13.4 MM, TSOP1-28 | 28 | not_compliant | EAR99 | 8542.32.00.41 |