Filter Your Search
1 - 1 of 1 results
|
W25Q128FWSIG
Winbond Electronics Corp
|
$1.9692 | Yes | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 1.8 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | SPI | 20 µA | 25 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | WINBOND ELECTRONICS CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Winbond |