Filter Your Search
1 - 2 of 2 results
|
W25Q128JVEIM
Winbond Electronics Corp
|
$1.7539 | Yes | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 3 V | 133 MHz | FLASH | 4 | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 60 µA | 25 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | WINBOND ELECTRONICS CORP | WSON-8 | compliant | EAR99 | 8542.32.00.51 | Winbond | |||
|
W25Q128JVEIMT
Winbond Electronics Corp
|
Check for Price | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 3.3 V | 133 MHz | FLASH | IT ALSO OPERATES AT 104 MHZ CLOCK FREQUENCY AT 2.7 TO 3.0 V SUPPLY VOLTAGE | 1 | 20 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 60 µA | 25 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | WINBOND ELECTRONICS CORP | WSON-8 | compliant | EAR99 | 8542.32.00.51 |