Parametric results for: W25Q128JVSIM TR under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: w25q128jvsim
Select parts from the table below to compare.
Compare
Compare
W25Q128JVSIM
Winbond Electronics Corp
$1.5472 Yes Yes Active 134.2177 Mbit 8 16MX8 3.3 V 133 MHz FLASH 4 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 3.3 V SPI 60 µA 25 µA 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.28 mm WINBOND ELECTRONICS CORP compliant EAR99 8542.32.00.51 Winbond