Filter Your Search
1 - 1 of 1 results
|
W25Q16CVSFIG
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 7.5 ns | 104 MHz | FLASH | IT ALSO OPERATES AT 2.7V TO 3.6V AT 80MHZ | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 5 µA | 25 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.64 mm | 10.31 mm | 7.49 mm | WINBOND ELECTRONICS CORP | SOIC | 0.300 INCH, GREEN, SOIC-16 | 16 | compliant | EAR99 | 8542.32.00.51 | Winbond |