Filter Your Search
1 - 3 of 3 results
|
W25Q16JVSSIQ
Winbond Electronics Corp
|
$0.4419 | Yes | Active | 16.7772 Mbit | 8 | 2MX8 | 3 V | 133 MHz | FLASH | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | S-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.23 mm | 5.23 mm | WINBOND ELECTRONICS CORP | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | 2016-10-04 | Winbond | |||||||||||
|
W25Q16JVSSIQ-T
Winbond Electronics Corp
|
Check for Price | Yes | Active | 16.7772 Mbit | 8 | 2MX8 | 3 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 50 µA | 25 µA | 3.6 V | 2.7 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.23 mm | 5.23 mm | WINBOND ELECTRONICS CORP | SOIC-8 | compliant | Winbond | |||||||||
|
W25Q16JVSSIQTR
Winbond Electronics Corp
|
Check for Price | Yes | Active | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 133 MHz | FLASH | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.23 mm | 5.23 mm | WINBOND ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.32.00.51 |